技術文件
規格
Brand
KernWeighing Capacity
60kg
Scale Type
Platform
Resolution
20 g
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
315mm
Weighpan Width
305mm
Weighpan Height
65mm
Net Weight
4kg
Model Number p
EOB 60K20
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+10°C
原產地
China
產品詳情
EOB Series Platform Scales
Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.
P.O.A.
0.01 MOP Each (不含稅)
Calibration type
No Calibration
1
P.O.A.
0.01 MOP Each (不含稅)
暫時無法取得庫存資訊。
Calibration type
No Calibration
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
KernWeighing Capacity
60kg
Scale Type
Platform
Resolution
20 g
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
315mm
Weighpan Width
305mm
Weighpan Height
65mm
Net Weight
4kg
Model Number p
EOB 60K20
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+10°C
原產地
China
產品詳情
EOB Series Platform Scales
Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.