Keysight + E5063A+E5063A-205 Benchtop 0.1 → 500MHz Vector Network Analyzer
RS Stock No.: 241-9719Brand: Keysight +Manufacturers Part No.: E5063A+E5063A-205Distrelec Article No.: 30389030

Technical Document
Specifications
Brand
Keysight +Form Factor
Benchtop
Frequency Range
0.1 → 500MHz
Number of Test Ports
2
Test Port Connector Type
BNC Female
Country of Origin
Malaysia
197,762.00 MOP
197,761.96 MOP Each (ex VAT)
Keysight + E5063A+E5063A-205 Benchtop 0.1 → 500MHz Vector Network Analyzer
1
197,762.00 MOP
197,761.96 MOP Each (ex VAT)
Keysight + E5063A+E5063A-205 Benchtop 0.1 → 500MHz Vector Network Analyzer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Keysight +Form Factor
Benchtop
Frequency Range
0.1 → 500MHz
Number of Test Ports
2
Test Port Connector Type
BNC Female
Country of Origin
Malaysia