技術文件
規格
Brand
Keysight +Number of Analogue Channels
2
Bandwidth
2 → 4GHz
Digital/Analogue
Digital
Number of Digital Channels
2
Oscilloscope Form
Mixed Signal
Oscilloscope Type
Benchtop Digital Oscilloscope
Series
EXR
181,593.60 MOP
181,593.58 MOP Each (不含稅)
Keysight + Oscilloscope
1
181,593.60 MOP
181,593.58 MOP Each (不含稅)
Keysight + Oscilloscope
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Keysight +Number of Analogue Channels
2
Bandwidth
2 → 4GHz
Digital/Analogue
Digital
Number of Digital Channels
2
Oscilloscope Form
Mixed Signal
Oscilloscope Type
Benchtop Digital Oscilloscope
Series
EXR
