Keysight + Oscilloscope

RS 庫存號: 260-8683品牌: Keysight +製造商零件號: EXR2BW-024Distrelec Article No.: 30389057
brand-logo

技術文件

規格

Number of Analogue Channels

4

Bandwidth

1 → 4GHz

Digital/Analogue

Digital

Number of Digital Channels

4

Oscilloscope Form

Mixed Signal

Oscilloscope Type

Benchtop Digital Oscilloscope

Series

EXR

463,050.00 MOP

463,050.02 MOP Each (不含稅)

Keysight + Oscilloscope

463,050.00 MOP

463,050.02 MOP Each (不含稅)

Keysight + Oscilloscope

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Number of Analogue Channels

4

Bandwidth

1 → 4GHz

Digital/Analogue

Digital

Number of Digital Channels

4

Oscilloscope Form

Mixed Signal

Oscilloscope Type

Benchtop Digital Oscilloscope

Series

EXR