KB-2785YD Kingbright Light Bar LED Display, Yellow 25 mcd

RS Stock No.: 247-2441Brand: KingbrightManufacturers Part No.: KB-2785YD
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

Light Bar

LED Colours

Yellow

Number Of Segments

1

Dominant Wavelength

588 nm

Mounting Type

Through Hole

External Depth

6.1mm

External Dimensions

9.9 x 20 x 6.1mm

External Height

9.9mm

External Width

20mm

Luminous Intensity

25 mcd

Colour Of Face

White

Power Dissipation

75mW

Forward Voltage

2.1 V

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

LED Light Bars 8.89 x 19.05 mm, Kingbright

This group of LED light bars, from Kingbright, measure 8.89 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours.

Kingbright Light Bar Arrays

33.40 MOP

33.39 MOP Each (ex VAT)

KB-2785YD Kingbright Light Bar LED Display, Yellow 25 mcd

33.40 MOP

33.39 MOP Each (ex VAT)

KB-2785YD Kingbright Light Bar LED Display, Yellow 25 mcd

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4933.39 MOP
50 - 9932.25 MOP
100 - 24931.12 MOP
250+29.99 MOP

Technical Document

Specifications

Display Type

Light Bar

LED Colours

Yellow

Number Of Segments

1

Dominant Wavelength

588 nm

Mounting Type

Through Hole

External Depth

6.1mm

External Dimensions

9.9 x 20 x 6.1mm

External Height

9.9mm

External Width

20mm

Luminous Intensity

25 mcd

Colour Of Face

White

Power Dissipation

75mW

Forward Voltage

2.1 V

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

LED Light Bars 8.89 x 19.05 mm, Kingbright

This group of LED light bars, from Kingbright, measure 8.89 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours.

Kingbright Light Bar Arrays