技術文件
規格
Brand
KingbrightLED Colours
Yellow
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
2.5 V
Number of Pins
2
Viewing Angle
40 °
Dominant Wavelength
588 nm
LED Orientation
Right Angle
LED Material
GaAsP, GaP
Dimensions
6.22 x 2.44 x 6.35mm
Length
6.22mm
Width
2.44mm
Height
6.35mm
Intensity
10mcd
原產地
China
產品詳情
Kingbright 2520 Subminiature LED Indicators
The 2520 PCB LED indicators, from Kingbright, are available in single and quad block packages. They consist of subminiature LEDs within a black plastic housing. The housing holds the LEDs in place, at a right angle to the board.
PCB LED Indicators, Kingbright
2,288.70 MOP
223.21 MOP Each (In a Pack of 10) (不含稅)
10
2,288.70 MOP
223.21 MOP Each (In a Pack of 10) (不含稅)
暫時無法取得庫存資訊。
10
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
20 - 49 | 223.21 MOP |
50 - 249 | 217.64 MOP |
250+ | 179.10 MOP |
技術文件
規格
Brand
KingbrightLED Colours
Yellow
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
2.5 V
Number of Pins
2
Viewing Angle
40 °
Dominant Wavelength
588 nm
LED Orientation
Right Angle
LED Material
GaAsP, GaP
Dimensions
6.22 x 2.44 x 6.35mm
Length
6.22mm
Width
2.44mm
Height
6.35mm
Intensity
10mcd
原產地
China
產品詳情
Kingbright 2520 Subminiature LED Indicators
The 2520 PCB LED indicators, from Kingbright, are available in single and quad block packages. They consist of subminiature LEDs within a black plastic housing. The housing holds the LEDs in place, at a right angle to the board.