Knightsbridge Circular LED Bulkhead Light, 18 W, 230 V, IP65, BTE

RS Stock No.: 641-944Brand: KnightsbridgeManufacturers Part No.: BTEVMW
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Circular

Wattage

18 W

Voltage Rating

230 V

Luminosity

1750 lm

Lamp Type

LED

Series

BTE

IP Rating

IP65

Country of Origin

China

353.80 MOP

353.75 MOP Each (ex VAT)

Knightsbridge Circular LED Bulkhead Light, 18 W, 230 V, IP65, BTE

353.80 MOP

353.75 MOP Each (ex VAT)

Knightsbridge Circular LED Bulkhead Light, 18 W, 230 V, IP65, BTE

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Bulkhead

Shape

Circular

Wattage

18 W

Voltage Rating

230 V

Luminosity

1750 lm

Lamp Type

LED

Series

BTE

IP Rating

IP65

Country of Origin

China