技術文件
規格
Brand
KnightsbridgeType
Bulkhead
Shape
Circular
Wattage
18 W
Voltage Rating
230 V
Luminosity
1750 lm
Lamp Type
LED
Series
BTE
IP Rating
IP65
原產地
China
559.80 MOP
559.78 MOP Each (不含稅)
Knightsbridge Circular LED Bulkhead Light, 18 W, 230 V, IP65, BTE
1
559.80 MOP
559.78 MOP Each (不含稅)
Knightsbridge Circular LED Bulkhead Light, 18 W, 230 V, IP65, BTE
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
KnightsbridgeType
Bulkhead
Shape
Circular
Wattage
18 W
Voltage Rating
230 V
Luminosity
1750 lm
Lamp Type
LED
Series
BTE
IP Rating
IP65
原產地
China