Knightsbridge 43 W LED Batten Light, 230 V, 1.229 m Long, IP20

RS Stock No.: 641-947Brand: KnightsbridgeManufacturers Part No.: PRCLED4
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

Batten

Length

1.229 m

Width

198 mm

Luminosity

4700 lm

Depth

68 mm

Wattage

43 W

Lamp Type

LED

Voltage Rating

230 V

IP Rating

IP20

Country of Origin

China

972.20 MOP

972.17 MOP Each (ex VAT)

Knightsbridge 43 W LED Batten Light, 230 V, 1.229 m Long, IP20

972.20 MOP

972.17 MOP Each (ex VAT)

Knightsbridge 43 W LED Batten Light, 230 V, 1.229 m Long, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Batten

Length

1.229 m

Width

198 mm

Luminosity

4700 lm

Depth

68 mm

Wattage

43 W

Lamp Type

LED

Voltage Rating

230 V

IP Rating

IP20

Country of Origin

China