KRATOS SAFETY 0.5 m Polyester Lanyard Lanyard, 2kg Capacity

RS Stock No.: 608-415Brand: KRATOS SAFETYManufacturers Part No.: TS9000103
brand-logo
View all in Tool Lanyards

Technical Document

Specifications

Type

Lanyard

Maximum Supported Weight

2kg

Material

Polyester

Size

0.5 m

Country of Origin

India

180.20 MOP

180.16 MOP Each (ex VAT)

KRATOS SAFETY 0.5 m Polyester Lanyard Lanyard, 2kg Capacity

180.20 MOP

180.16 MOP Each (ex VAT)

KRATOS SAFETY 0.5 m Polyester Lanyard Lanyard, 2kg Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Lanyard

Maximum Supported Weight

2kg

Material

Polyester

Size

0.5 m

Country of Origin

India