技術文件
規格
Brand
Kustom KitGender
Men
Colour
White
Fitting
Classic Fit
Material
Cotton, Polyester
Sleeve Type
Short
Series
KK109
Better World Product (了解更多)
Yes
Better World Verification
Made in Green by Oeko-Tex
原產地
Bangladesh
251.00 MOP
250.97 MOP Each (不含稅)
Kustom Kit KK109 White Cotton, Polyester Shirt
1
251.00 MOP
250.97 MOP Each (不含稅)
Kustom Kit KK109 White Cotton, Polyester Shirt
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Kustom KitGender
Men
Colour
White
Fitting
Classic Fit
Material
Cotton, Polyester
Sleeve Type
Short
Series
KK109
Better World Product (了解更多)
Yes
Better World Verification
Made in Green by Oeko-Tex
原產地
Bangladesh