LED2WORK 24 W LED Batten Light, 24 V dc, 1 Lamp, 545 mm Long, IP50

RS Stock No.: 268-0604Brand: LED2WORKManufacturers Part No.: 110914-12
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

Batten

Batten Type

Single

Length

545 mm

Luminosity

3217 lm

Width

85 mm

Depth

35 mm

Wattage

24 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

24 V dc

IP Rating

IP50

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

2,585.40 MOP

2,585.39 MOP Each (ex VAT)

LED2WORK 24 W LED Batten Light, 24 V dc, 1 Lamp, 545 mm Long, IP50

2,585.40 MOP

2,585.39 MOP Each (ex VAT)

LED2WORK 24 W LED Batten Light, 24 V dc, 1 Lamp, 545 mm Long, IP50

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Batten

Batten Type

Single

Length

545 mm

Luminosity

3217 lm

Width

85 mm

Depth

35 mm

Wattage

24 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

24 V dc

IP Rating

IP50

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more