技術文件
規格
Brand
LegrandFloor Box or Accessory Type
Floor Box
Number of Compartments
3
Width
340 mm
Length
230mm
Depth
85mm
原產地
United Kingdom
產品詳情
Legrand Three and Four Compartment Cavity Box Base and Accessories
3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.
284.70 MOP
284.73 MOP Each (不含稅)
Legrand 3 Compartment , 230mm x 340 mm x 85mm
1
284.70 MOP
284.73 MOP Each (不含稅)
Legrand 3 Compartment , 230mm x 340 mm x 85mm
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 284.73 MOP |
5+ | 276.17 MOP |
技術文件
規格
Brand
LegrandFloor Box or Accessory Type
Floor Box
Number of Compartments
3
Width
340 mm
Length
230mm
Depth
85mm
原產地
United Kingdom
產品詳情
Legrand Three and Four Compartment Cavity Box Base and Accessories
3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.