技術文件
規格
Brand
LegrisConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3600
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Maximum Operating Pressure
20 bar
原產地
Spain
產品詳情
Equal Tee Push-in Fitting
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
131.10 MOP
131.08 MOP 1 Pack of 2 (不含稅)
1
131.10 MOP
131.08 MOP 1 Pack of 2 (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 5 | 131.08 MOP |
6 - 24 | 125.82 MOP |
25+ | 120.57 MOP |
技術文件
規格
Brand
LegrisConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3600
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Maximum Operating Pressure
20 bar
原產地
Spain
產品詳情
Equal Tee Push-in Fitting
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).