技術文件
規格
Brand
Lite-OnLED Colours
Green
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.8 V
Luminous Intensity
1120 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
535 nm
Dimensions
3.2 x 2.8 x 1.9mm
Forward Current
100mA
Lens Finish
Diffused
原產地
China
產品詳情
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
5,116.40 MOP
Each (In a Pack of 50) (不含稅)
50
5,116.40 MOP
Each (In a Pack of 50) (不含稅)
暫時無法取得庫存資訊。
50
暫時無法取得庫存資訊。
技術文件
規格
Brand
Lite-OnLED Colours
Green
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.8 V
Luminous Intensity
1120 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
535 nm
Dimensions
3.2 x 2.8 x 1.9mm
Forward Current
100mA
Lens Finish
Diffused
原產地
China
產品詳情
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.