Technical Document
Specifications
Brand
Master LockLock Type
Padlock
Shackle Diameter
8mm
Shackle Length
27mm
Keyed Alike
Yes
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Zinc
Body Width
48mm
Country of Origin
China
273.30 MOP
273.32 MOP Each (ex VAT)
Master Lock Padlock Weatherproof Zinc Padlock, Keyed Alike, 8mm Shackle, 48mm Body
1
273.30 MOP
273.32 MOP Each (ex VAT)
Master Lock Padlock Weatherproof Zinc Padlock, Keyed Alike, 8mm Shackle, 48mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Master LockLock Type
Padlock
Shackle Diameter
8mm
Shackle Length
27mm
Keyed Alike
Yes
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Zinc
Body Width
48mm
Country of Origin
China