MEAN WELL AC/DC Adapter

RS 庫存號: 777-2907品牌: Mean Well製造商零件號: GS280A15-C4P
brand-logo

技術文件

規格

Maximum Temperature

+60°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1000mm

Efficiency

90%

MTBF

173.6kh

Standards Met

ErP Compliant

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

-30°C

原產地

Taiwan, Province Of China

產品詳情

Meanwell 280W ErP Single Output Switch Mode Desktop Power Supply - GS280 Series

The Mean Well GS280 Series are Single Output 280W Desktop Green Adaptors. This Mean Well Power Supply features a very low No Load Power Consumption of ˂0.5W and up to 94% high efficiency, making it a good energy saving alternative. The GS280 comes in a UL 94V-0 rated Class I plastic case, which prevents users from electric shock. This Green Desktop Power Adaptor features an LED indicator and protections for short circuit, overload, over voltage and over temperature. The GS280 guarantee safety and reliability and is ideal for applications such as POS system, commercial electronic equipments, industrial equipments and any other instruments that require low noise by a No Fan design.

You may be interested in

P.O.A.

MEAN WELL AC/DC Adapter

P.O.A.

MEAN WELL AC/DC Adapter

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Maximum Temperature

+60°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1000mm

Efficiency

90%

MTBF

173.6kh

Standards Met

ErP Compliant

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

-30°C

原產地

Taiwan, Province Of China

產品詳情

Meanwell 280W ErP Single Output Switch Mode Desktop Power Supply - GS280 Series

The Mean Well GS280 Series are Single Output 280W Desktop Green Adaptors. This Mean Well Power Supply features a very low No Load Power Consumption of ˂0.5W and up to 94% high efficiency, making it a good energy saving alternative. The GS280 comes in a UL 94V-0 rated Class I plastic case, which prevents users from electric shock. This Green Desktop Power Adaptor features an LED indicator and protections for short circuit, overload, over voltage and over temperature. The GS280 guarantee safety and reliability and is ideal for applications such as POS system, commercial electronic equipments, industrial equipments and any other instruments that require low noise by a No Fan design.

You may be interested in