技術文件
規格
Brand
Mean WellAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
2.08A
Maximum Temperature
+60°C
Output Connector
P1J
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1800mm
Medical Approved
Yes
Standards Met
ErP Compliant
Width
54mm
Depth
33mm
Minimum Temperature
-25°C
Energy Efficiency Level
V
Load Regulation
±3%
Line Regulation Range
±1%
Length
79mm
產品詳情
18W to 36W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series
The GSM-B is complying with international medical safety regulations, this plug in power supply also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of patient contact medical applications. The GSM-B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well AC-DC single output medical power supply is a class II power unit and is enclosed by UL 94V-0 rated plastic case. The GSM-B has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
Approvals
ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11
Standards
UR, CB, FC, CE,
141.10 MOP
141.08 MOP Each (不含稅)
1
141.10 MOP
141.08 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
| 數量 | 單價 |
|---|---|
| 1 - 9 | 141.08 MOP |
| 10 - 49 | 135.41 MOP |
| 50+ | 129.84 MOP |
技術文件
規格
Brand
Mean WellAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
2.08A
Maximum Temperature
+60°C
Output Connector
P1J
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1800mm
Medical Approved
Yes
Standards Met
ErP Compliant
Width
54mm
Depth
33mm
Minimum Temperature
-25°C
Energy Efficiency Level
V
Load Regulation
±3%
Line Regulation Range
±1%
Length
79mm
產品詳情
18W to 36W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series
The GSM-B is complying with international medical safety regulations, this plug in power supply also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of patient contact medical applications. The GSM-B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well AC-DC single output medical power supply is a class II power unit and is enclosed by UL 94V-0 rated plastic case. The GSM-B has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
Approvals
ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11
Standards
UR, CB, FC, CE,


