技術文件
規格
Brand
MECContact Configuration
SPST
Switch Operation
Push to Make
Actuator Colour
Black, White
Actuator Type
Round Button
Mounting Type
Through Hole
IP Rating
IP67
原產地
Denmark
3,489.80 MOP
3,489.78 MOP 1 Bag of 100 (不含稅)
MEC IP67 Black, White Round Button Tactile Switch, SPST Through Hole
1
3,489.80 MOP
3,489.78 MOP 1 Bag of 100 (不含稅)
MEC IP67 Black, White Round Button Tactile Switch, SPST Through Hole
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
MECContact Configuration
SPST
Switch Operation
Push to Make
Actuator Colour
Black, White
Actuator Type
Round Button
Mounting Type
Through Hole
IP Rating
IP67
原產地
Denmark