技術文件
規格
Brand
MicrelPackage Type
SOIC W
Logic Function
Driver, Shift Register
Number of Stages
8
Mounting Type
Surface Mount
Operation Mode
Serial to Serial/Parallel
Number Of Elements
1
Pin Count
18
Dimensions
11.66 x 7.65 x 2.39mm
Length
11.66mm
Width
7.65mm
Direction Type
Uni-Directional
Minimum Operating Temperature
-40 °C
Height
2.39mm
Triggering Type
Positive Edge
Maximum Operating Temperature
+85 °C
P.O.A.
Each (Supplied in a Tube) (不含稅)
生產包 (管子)
5
P.O.A.
Each (Supplied in a Tube) (不含稅)
暫時無法取得庫存資訊。
生產包 (管子)
5
暫時無法取得庫存資訊。
技術文件
規格
Brand
MicrelPackage Type
SOIC W
Logic Function
Driver, Shift Register
Number of Stages
8
Mounting Type
Surface Mount
Operation Mode
Serial to Serial/Parallel
Number Of Elements
1
Pin Count
18
Dimensions
11.66 x 7.65 x 2.39mm
Length
11.66mm
Width
7.65mm
Direction Type
Uni-Directional
Minimum Operating Temperature
-40 °C
Height
2.39mm
Triggering Type
Positive Edge
Maximum Operating Temperature
+85 °C