技術文件
規格
Brand
MicrochipPackage Type
PDIP
Display Type
LCD
Maximum Clock Frequency
1.5MHz
Number of Pins
40
Supply Voltage
4.2 V
Number Of Segments
32
Maximum Supply Current
60µA
Minimum Operating Temperature
0°C
Mounting Type
Through Hole
Maximum Operating Temperature
+70°C
Width
14.7mm
Height
4.95mm
Length
53.21mm
原產地
Thailand
產品詳情
Display Drivers, Microchip
P.O.A.
Each (In a Tube of 10) (不含稅)
Microchip AY0438/P PDIP Display Driver, 32 Segment, 40 Pin, 4.2 V
10
P.O.A.
Each (In a Tube of 10) (不含稅)
Microchip AY0438/P PDIP Display Driver, 32 Segment, 40 Pin, 4.2 V
暫時無法取得庫存資訊。
10
暫時無法取得庫存資訊。
技術文件
規格
Brand
MicrochipPackage Type
PDIP
Display Type
LCD
Maximum Clock Frequency
1.5MHz
Number of Pins
40
Supply Voltage
4.2 V
Number Of Segments
32
Maximum Supply Current
60µA
Minimum Operating Temperature
0°C
Mounting Type
Through Hole
Maximum Operating Temperature
+70°C
Width
14.7mm
Height
4.95mm
Length
53.21mm
原產地
Thailand
產品詳情
