Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS
Output Current
3 A
Supply Voltage
4.5 → 18V
Pin Count
8
Fall Time
17ns
Package Type
MSOP
Driver Type
Dual Driver
Number of Drivers
2
Country of Origin
Thailand
63,205,975.10 MOP
Each (On a Reel of 2500) (ex VAT)
Microchip MCP14A0305T-E/MSVAO, Dual Driver 2, 3 A, 4.5 → 18V 8-Pin, MSOP
2500
63,205,975.10 MOP
Each (On a Reel of 2500) (ex VAT)
Microchip MCP14A0305T-E/MSVAO, Dual Driver 2, 3 A, 4.5 → 18V 8-Pin, MSOP
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS
Output Current
3 A
Supply Voltage
4.5 → 18V
Pin Count
8
Fall Time
17ns
Package Type
MSOP
Driver Type
Dual Driver
Number of Drivers
2
Country of Origin
Thailand