Microchip MCP2210T-I/SS, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 20-Pin SSOP

RS Stock No.: 598-736Brand: MicrochipManufacturers Part No.: MCP2210T-I/SS
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

12Mbps

Protocols Supported

USB 2.0

IC Type

USB Interface IC

Typical Single Supply Voltage

3 → 5.5 V

Package Type

SSOP

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

54,673,911.20 MOP

Each (On a Reel of 1600) (ex VAT)

Microchip MCP2210T-I/SS, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 20-Pin SSOP

54,673,911.20 MOP

Each (On a Reel of 1600) (ex VAT)

Microchip MCP2210T-I/SS, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 20-Pin SSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

12Mbps

Protocols Supported

USB 2.0

IC Type

USB Interface IC

Typical Single Supply Voltage

3 → 5.5 V

Package Type

SSOP

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more