技術文件
規格
Brand
MicrochipArchitecture
SAR
Number of ADCs
4
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Dimensions
8.65 x 3.9 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
原產地
Thailand
產品詳情
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
42.10 MOP
42.15 MOP Each (Supplied in a Tube) (不含稅)
生產包 (管子)
1
42.10 MOP
42.15 MOP Each (Supplied in a Tube) (不含稅)
暫時無法取得庫存資訊。
生產包 (管子)
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 14 | 42.15 MOP |
15 - 28 | 41.12 MOP |
29+ | 40.50 MOP |
技術文件
規格
Brand
MicrochipArchitecture
SAR
Number of ADCs
4
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Dimensions
8.65 x 3.9 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
原產地
Thailand
產品詳情