技術文件
規格
Brand
MicrochipRegulator Function
Step Up
Regulator Type
Buck Boost Switching
Maximum Output Current
2A
Number of Outputs
1
Output Voltage
4.75 → 5.25 V
Line Regulation
0.3 %
Load Regulation
0.2 %/A
Mounting Type
Surface Mount
Package Type
FTQFN
Pin Count
8
Output Type
Fixed
Maximum Switching Frequency
2 MHz
Switching Regulator
Yes
Efficiency
95%
Dimensions
2 x 2 x 0.5mm
Height
0.5mm
Maximum Input Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Width
2mm
Length
2mm
原產地
United States
P.O.A.
Each (On a Reel of 5000) (不含稅)
5000
P.O.A.
Each (On a Reel of 5000) (不含稅)
暫時無法取得庫存資訊。
5000
暫時無法取得庫存資訊。
技術文件
規格
Brand
MicrochipRegulator Function
Step Up
Regulator Type
Buck Boost Switching
Maximum Output Current
2A
Number of Outputs
1
Output Voltage
4.75 → 5.25 V
Line Regulation
0.3 %
Load Regulation
0.2 %/A
Mounting Type
Surface Mount
Package Type
FTQFN
Pin Count
8
Output Type
Fixed
Maximum Switching Frequency
2 MHz
Switching Regulator
Yes
Efficiency
95%
Dimensions
2 x 2 x 0.5mm
Height
0.5mm
Maximum Input Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Width
2mm
Length
2mm
原產地
United States