Microchip MIC5842YWM 8-stage Surface Mount Shift Register MIC, 18-Pin SOIC W

RS Stock No.: 911-2770PBrand: MicrochipManufacturers Part No.: MIC5842YWM
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

SOIC W

Logic Function

Driver, Shift Register

Number of Stages

8

Logic Family

MIC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

18

Dimensions

11.55 x 7.52 x 2.26mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Product details

Power Latched Drivers, Microchip

High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads

Hot Swap / Power Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

834.30 MOP

Each (Supplied in a Tube) (ex VAT)

Microchip MIC5842YWM 8-stage Surface Mount Shift Register MIC, 18-Pin SOIC W
Select packaging type

834.30 MOP

Each (Supplied in a Tube) (ex VAT)

Microchip MIC5842YWM 8-stage Surface Mount Shift Register MIC, 18-Pin SOIC W

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Package Type

SOIC W

Logic Function

Driver, Shift Register

Number of Stages

8

Logic Family

MIC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

18

Dimensions

11.55 x 7.52 x 2.26mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Product details

Power Latched Drivers, Microchip

High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads

Hot Swap / Power Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in