技術文件
規格
Brand
MoldexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
8Pair
Single Number Rating SNR
27dB
Series
6800
Colour
Blue
原產地
Czech Republic
84.00 MOP
84.00 MOP 1 Box of 8 (不含稅)
Moldex 6800 Series Blue Reusable Corded Ear Plugs, 27dB Rated, 8Pair Pairs
1
84.00 MOP
84.00 MOP 1 Box of 8 (不含稅)
Moldex 6800 Series Blue Reusable Corded Ear Plugs, 27dB Rated, 8Pair Pairs
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
MoldexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
8Pair
Single Number Rating SNR
27dB
Series
6800
Colour
Blue
原產地
Czech Republic