Moldex 7600 Series Yellow Reusable Corded Ear Plugs, 21dB Rated, 200Pair Pairs

RS 庫存號: 634-796品牌: Moldex製造商零件號: 760001
brand-logo

技術文件

規格

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

200Pair

Single Number Rating SNR

21dB

Series

7600

Colour

Yellow

原產地

Czech Republic

2.00 MOP

1.96 MOP 1 Box of 200 (不含稅)

Moldex 7600 Series Yellow Reusable Corded Ear Plugs, 21dB Rated, 200Pair Pairs

2.00 MOP

1.96 MOP 1 Box of 200 (不含稅)

Moldex 7600 Series Yellow Reusable Corded Ear Plugs, 21dB Rated, 200Pair Pairs

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

200Pair

Single Number Rating SNR

21dB

Series

7600

Colour

Yellow

原產地

Czech Republic