技術文件
規格
Brand
MolexType
Header
Number Of Contacts
16
Gender
HDR
Number Of Rows
2
Current Rating
18A
Mounting Type
PCB Mount
Series
19427
Colour
Black
Termination Method
Through Hole
原產地
Taiwan, Province Of China
2,497.80 MOP
2,497.79 MOP 1 Tray of 20 (不含稅)
Molex, 19427 Header HDR Black PCB Mount 16 Way, Through Hole Termination 19427-0049
1
2,497.80 MOP
2,497.79 MOP 1 Tray of 20 (不含稅)
Molex, 19427 Header HDR Black PCB Mount 16 Way, Through Hole Termination 19427-0049
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
MolexType
Header
Number Of Contacts
16
Gender
HDR
Number Of Rows
2
Current Rating
18A
Mounting Type
PCB Mount
Series
19427
Colour
Black
Termination Method
Through Hole
原產地
Taiwan, Province Of China