Molex Right Angle, Through Hole, Socket- Single Port Type A 2.0 USB Connector

RS 庫存號: 800-6863品牌: Molex製造商零件號: 48204-0001
brand-logo

技術文件

規格

Brand

Molex

Gender

Female

USB Type

A

Mounting Type

Through Hole

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Voltage Rating

30.0 V

Series

48204

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

48204

Orientation

Right Angle

產品詳情

USB PCB Receptacles

From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.

Molex USB Connectors

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

10.40 MOP

10.41 MOP Each (不含稅)

Molex Right Angle, Through Hole, Socket- Single Port Type A 2.0 USB Connector

10.40 MOP

10.41 MOP Each (不含稅)

Molex Right Angle, Through Hole, Socket- Single Port Type A 2.0 USB Connector

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 2410.41 MOP
25 - 7410.10 MOP
75 - 1999.79 MOP
200 - 3999.58 MOP
400+9.38 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Brand

Molex

Gender

Female

USB Type

A

Mounting Type

Through Hole

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Voltage Rating

30.0 V

Series

48204

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

48204

Orientation

Right Angle

產品詳情

USB PCB Receptacles

From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.

Molex USB Connectors

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多