503566, 503566-1700 0.3mm Pitch 17 Way Right Angle FPC Connector, Bottom

RS Stock No.: 505-800Brand: MolexManufacturers Part No.: 503566-1700
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

17

Contact Material

Phosphor Bronze

Pitch

0.3mm

Mounting Type

Surface Mount

Termination Type

Bottom

Body Orientation

Right Angle

Series

503566

Series Number

503566-1700

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

18,238.40 MOP

18,238.43 MOP 1 Reel of 3000 (ex VAT)

503566, 503566-1700 0.3mm Pitch 17 Way Right Angle FPC Connector, Bottom

18,238.40 MOP

18,238.43 MOP 1 Reel of 3000 (ex VAT)

503566, 503566-1700 0.3mm Pitch 17 Way Right Angle FPC Connector, Bottom

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

17

Contact Material

Phosphor Bronze

Pitch

0.3mm

Mounting Type

Surface Mount

Termination Type

Bottom

Body Orientation

Right Angle

Series

503566

Series Number

503566-1700

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more