技術文件
規格
Brand
MolexNumber Of Contacts
5
Number Of Rows
1
Pitch
2mm
Gender
Receptacle
Series
5051
Body Orientation
Straight
原產地
Japan
1,725.30 MOP
1,725.30 MOP 1 Pack of 1000 (不含稅)
5051 Receptacle PCB Housing, 2mm Pitch, 5 Way, 1 Row
1
1,725.30 MOP
1,725.30 MOP 1 Pack of 1000 (不含稅)
5051 Receptacle PCB Housing, 2mm Pitch, 5 Way, 1 Row
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
MolexNumber Of Contacts
5
Number Of Rows
1
Pitch
2mm
Gender
Receptacle
Series
5051
Body Orientation
Straight
原產地
Japan