技術文件
規格
Brand
MolexNumber Of Contacts
17
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Type
Bottom
Body Orientation
Right Angle
Series
505278
Series Number
505278-1733
原產地
Vietnam
14,245.80 MOP
14,245.80 MOP 1 Reel of 3000 (不含稅)
505278, 505278-1733 0.5mm Pitch 17 Way Right Angle FPC Connector, Bottom
1
14,245.80 MOP
14,245.80 MOP 1 Reel of 3000 (不含稅)
505278, 505278-1733 0.5mm Pitch 17 Way Right Angle FPC Connector, Bottom
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
MolexNumber Of Contacts
17
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Type
Bottom
Body Orientation
Right Angle
Series
505278
Series Number
505278-1733
原產地
Vietnam