Molex, 73286, EMI Filter, 250 V 635MHz, 5A, Tray, Screw Mount, Screw, 26.92mm

RS 庫存號: 427-946品牌: Molex製造商零件號: 732860070
brand-logo

技術文件

規格

Brand

Molex

Series

73286

Maximum Current Rating

5A

Maximum Voltage Rating

250 V

Mounting Type

Screw Mount

Operating Frequency

635MHz

Termination Style

Screw

Package/Case

Tray

Dimensions

26.92mm

794.90 MOP

794.94 MOP Each (不含稅)

Molex, 73286, EMI Filter, 250 V 635MHz, 5A, Tray, Screw Mount, Screw, 26.92mm

794.90 MOP

794.94 MOP Each (不含稅)

Molex, 73286, EMI Filter, 250 V 635MHz, 5A, Tray, Screw Mount, Screw, 26.92mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 9794.94 MOP
10+715.41 MOP

技術文件

規格

Brand

Molex

Series

73286

Maximum Current Rating

5A

Maximum Voltage Rating

250 V

Mounting Type

Screw Mount

Operating Frequency

635MHz

Termination Style

Screw

Package/Case

Tray

Dimensions

26.92mm