Molex C-Grid III Series Right Angle Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS 庫存號: 468-1350品牌: Molex製造商零件號: 90122-0767
brand-logo

技術文件

規格

Brand

Molex

Series

C-GRID III

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

90122

Current Rating

3.0A

Tail Pin Length

2.9mm

Mating Pin Length

6.75mm

Voltage Rating

350.0 V

產品詳情

Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series

90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.

2.54mm Molex C-Grid III Range

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

329.80 MOP

64.41 MOP Each (In a Pack of 5) (不含稅)

Molex C-Grid III Series Right Angle Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
選擇包裝類型

329.80 MOP

64.41 MOP Each (In a Pack of 5) (不含稅)

Molex C-Grid III Series Right Angle Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

暫時無法取得庫存資訊。

選擇包裝類型

暫時無法取得庫存資訊。

數量單價
15 - 2964.41 MOP
30+63.07 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Brand

Molex

Series

C-GRID III

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

90122

Current Rating

3.0A

Tail Pin Length

2.9mm

Mating Pin Length

6.75mm

Voltage Rating

350.0 V

產品詳情

Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series

90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.

2.54mm Molex C-Grid III Range

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多