技術文件
規格
Brand
MolexNumber Of Contacts
16
Number Of Rows
1
Gender
Male
Pitch
1.27mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
1.2A
Contact Plating
Tin over Nickel
Series
PICOFLEX
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Contact Material
Brass
Housing Material
PBT
原產地
Ireland
產品詳情
1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.
Approvals
UL (E29179); CSA (LR19980-181)
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
138.10 MOP
26.69 MOP Each (Supplied in a Bag) (不含稅)
生產包 (包)
5
138.10 MOP
26.69 MOP Each (Supplied in a Bag) (不含稅)
暫時無法取得庫存資訊。
生產包 (包)
5
暫時無法取得庫存資訊。
| 數量 | 單價 |
|---|---|
| 20 - 74 | 26.69 MOP |
| 75 - 299 | 26.17 MOP |
| 300 - 599 | 25.66 MOP |
| 600+ | 25.14 MOP |
技術文件
規格
Brand
MolexNumber Of Contacts
16
Number Of Rows
1
Gender
Male
Pitch
1.27mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
1.2A
Contact Plating
Tin over Nickel
Series
PICOFLEX
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Contact Material
Brass
Housing Material
PBT
原產地
Ireland
產品詳情
1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.
Approvals
UL (E29179); CSA (LR19980-181)
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.


