Murata Power Solutions MEE3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C

RS Stock No.: 751-1440Brand: Murata Power SolutionsManufacturers Part No.: MEE3S0505SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10.15mm

Length

14.15mm

Series

MEE3

Load Regulation

±8%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

83%

Country of Origin

China

Product details

Murata Isolated 3W Single Output DC/DC Converter - MEE3 Series

MEE3 series isolated 3W single output DC/DC converters with an industry standard SIP package. These 3W single output isolated DC/DC converters have a high efficiency and power density and offer a full 3W load performance under a wide temperature range. Typical applications this MEE3 series of DC/DC converters include providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation.

High efficiency of up to 89% typically
High power density of 2.68W/cm3
Industry standard pinout
Performance at full load at wide temperature range of -40°C to 85°C
Fully encapsulated with toroidal magnetics
No heatsink or external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material

Approvals

cULus

Standards

UL 60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

99.80 MOP

99.75 MOP Each (ex VAT)

Murata Power Solutions MEE3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C
Select packaging type

99.80 MOP

99.75 MOP Each (ex VAT)

Murata Power Solutions MEE3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 899.75 MOP
9 - 1797.38 MOP
18+95.84 MOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10.15mm

Length

14.15mm

Series

MEE3

Load Regulation

±8%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

83%

Country of Origin

China

Product details

Murata Isolated 3W Single Output DC/DC Converter - MEE3 Series

MEE3 series isolated 3W single output DC/DC converters with an industry standard SIP package. These 3W single output isolated DC/DC converters have a high efficiency and power density and offer a full 3W load performance under a wide temperature range. Typical applications this MEE3 series of DC/DC converters include providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation.

High efficiency of up to 89% typically
High power density of 2.68W/cm3
Industry standard pinout
Performance at full load at wide temperature range of -40°C to 85°C
Fully encapsulated with toroidal magnetics
No heatsink or external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material

Approvals

cULus

Standards

UL 60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more