Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.48mm
Depth
10mm
Series
NME
Load Regulation
±8.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Product details
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package
Murata Power Solutions - SIP
60.90 MOP
60.90 MOP Each (ex VAT)
Standard
1
60.90 MOP
60.90 MOP Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 8 | 60.90 MOP |
9 - 17 | 59.36 MOP |
18+ | 58.53 MOP |
Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.48mm
Depth
10mm
Series
NME
Load Regulation
±8.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Product details
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package