Murata 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

RS 庫存號: 723-5109品牌: Murata製造商零件號: GCM32ER71E106KA57LDistrelec Article No.: 30173199
brand-logo

技術文件

規格

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Automotive Standard

AEC-Q200

Series

GCM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

產品詳情

Murata GCM Automotive 1210 Series

297.80 MOP

29.16 MOP Each (In a Pack of 10) (不含稅)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
選擇包裝類型

297.80 MOP

29.16 MOP Each (In a Pack of 10) (不含稅)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

暫時無法取得庫存資訊。

選擇包裝類型

暫時無法取得庫存資訊。

數量單價
25 - 4929.16 MOP
50+28.54 MOP

技術文件

規格

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Automotive Standard

AEC-Q200

Series

GCM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

產品詳情

Murata GCM Automotive 1210 Series