Cushion wheel turntable truck,1500x760mm

RS 庫存號: 292-5399品牌: NEUTRAL

技術文件

規格

Brand

NEUTRAL

Type

Flatbed

Load Capacity

750kg

Platform Dimensions

1500 x 760mm

Number of Levels

1

Wheel Type

Cushion

Wheel Diameter

400mm

Overall Height

505mm

Platform Length

1500mm

Platform Width

760mm

產品詳情

HD Welded Turntable Truck

These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.

You may be interested in

P.O.A.

Cushion wheel turntable truck,1500x760mm

P.O.A.

Cushion wheel turntable truck,1500x760mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

NEUTRAL

Type

Flatbed

Load Capacity

750kg

Platform Dimensions

1500 x 760mm

Number of Levels

1

Wheel Type

Cushion

Wheel Diameter

400mm

Overall Height

505mm

Platform Length

1500mm

Platform Width

760mm

產品詳情

HD Welded Turntable Truck

These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.

You may be interested in