Indicator,panel,clock/temp mod

RS 庫存號: 650-728品牌: NEUTRAL

技術文件

規格

Brand

NEUTRAL

Properties Measured

Temperature

Display Type

LCD

Cutout Height

32mm

Cutout Width

60mm

Depth

25mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

產品詳情

LED / LCD Temperature Displays

You may be interested in

P.O.A.

Indicator,panel,clock/temp mod

P.O.A.

Indicator,panel,clock/temp mod

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

NEUTRAL

Properties Measured

Temperature

Display Type

LCD

Cutout Height

32mm

Cutout Width

60mm

Depth

25mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

產品詳情

LED / LCD Temperature Displays

You may be interested in