M4 x 25,slotted Csk,brass screw

RS 庫存號: 483-1886品牌: NEUTRAL

技術文件

規格

Brand

NEUTRAL

Head Shape

Countersunk

Drive Type

Slot

Thread Size Metric

M4

Material

Brass

Finish

Nickel Plated

You may be interested in

P.O.A.

M4 x 25,slotted Csk,brass screw

P.O.A.

M4 x 25,slotted Csk,brass screw

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

NEUTRAL

Head Shape

Countersunk

Drive Type

Slot

Thread Size Metric

M4

Material

Brass

Finish

Nickel Plated

You may be interested in