White Visible LED, 10mm Diameter, 850mcd

RS 庫存號: 356-0460品牌: NEUTRAL

技術文件

規格

Brand

NEUTRAL

Light Output Colour

White

Intensity

850mcd

Diameter

10mm

Length

25mm

You may be interested in

P.O.A.

White Visible LED, 10mm Diameter, 850mcd

P.O.A.

White Visible LED, 10mm Diameter, 850mcd

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

NEUTRAL

Light Output Colour

White

Intensity

850mcd

Diameter

10mm

Length

25mm

You may be interested in