Nexperia 74HC154PW,118, Decoder, 24-Pin TSSOP

RS Stock No.: 170-4874Brand: NexperiaManufacturers Part No.: 74HC154PW,118
brand-logo
View all in Encoder & Decoder ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Dimensions

7.9 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

Thailand

24,372,870.80 MOP

Each (On a Reel of 2500) (ex VAT)

Nexperia 74HC154PW,118, Decoder, 24-Pin TSSOP

24,372,870.80 MOP

Each (On a Reel of 2500) (ex VAT)

Nexperia 74HC154PW,118, Decoder, 24-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Dimensions

7.9 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Country of Origin

Thailand