技術文件
規格
Brand
NichiconCapacitance
100µF
Voltage
160V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Series
PW
Ripple Current
330mA
Tolerance
±20%
產品詳情
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
P.O.A.
Each (In a Pack of 5) (不含稅)
5
P.O.A.
Each (In a Pack of 5) (不含稅)
暫時無法取得庫存資訊。
5
暫時無法取得庫存資訊。
技術文件
規格
Brand
NichiconCapacitance
100µF
Voltage
160V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Series
PW
Ripple Current
330mA
Tolerance
±20%
產品詳情
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors


