技術文件
規格
Brand
NorgrenStroke
80mm
Bore
80mm
Action
Double
Length
208mm
Cushioning Type
Air
Dimensions
208 x 95 x 95mm
Width
95mm
Maximum Operating Pressure
16 bar
Height
95mm
ISO Standard
6431, 15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
You may be interested in
Festo Pneumatic Piston Rod Cylinder - 1383369, 80mm Bore, 80mm Stroke, DSBC Series, Double Acting品牌: Festo
2,501.09 MOPEach (不含稅)
P.O.A.
Norgren Pneumatic Profile Cylinder - 80mm Bore, 80mm Stroke, Double Acting
1
P.O.A.
Norgren Pneumatic Profile Cylinder - 80mm Bore, 80mm Stroke, Double Acting
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
You may be interested in
Festo Pneumatic Piston Rod Cylinder - 1383369, 80mm Bore, 80mm Stroke, DSBC Series, Double Acting品牌: Festo
2,501.09 MOPEach (不含稅)
技術文件
規格
Brand
NorgrenStroke
80mm
Bore
80mm
Action
Double
Length
208mm
Cushioning Type
Air
Dimensions
208 x 95 x 95mm
Width
95mm
Maximum Operating Pressure
16 bar
Height
95mm
ISO Standard
6431, 15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
You may be interested in
Festo Pneumatic Piston Rod Cylinder - 1383369, 80mm Bore, 80mm Stroke, DSBC Series, Double Acting品牌: Festo
2,501.09 MOPEach (不含稅)