NXP, 8bit HCS08, S08AC Microcontroller, 40MHz, 64 KB Flash, 44-Pin LQFP

RS Stock No.: 288-4837Brand: NXPManufacturers Part No.: MC9S08AC60CFGEDistrelec Article No.: 30262338
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

S08AC

Package Type

LQFP

Mounting Type

SMD

Pin Count

44

Device Core

HCS08

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

114.30 MOP

114.34 MOP Each (ex VAT)

NXP, 8bit HCS08, S08AC Microcontroller, 40MHz, 64 KB Flash, 44-Pin LQFP

114.30 MOP

114.34 MOP Each (ex VAT)

NXP, 8bit HCS08, S08AC Microcontroller, 40MHz, 64 KB Flash, 44-Pin LQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

S08AC

Package Type

LQFP

Mounting Type

SMD

Pin Count

44

Device Core

HCS08

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more