技術文件
規格
Brand
OmronPower Rating
11 kW
Phase
3
Supply Voltage
200 V ac
Current Rating
40 A
For Use With
AC Drives
Series
M1
原產地
Japan
You may be interested in
15,785.40 MOP
15,785.36 MOP Each (不含稅)
Omron Variable Speed Drive, 11 kW, 3 Phase, 200 V ac, 40 A, M1 Series
1
15,785.40 MOP
15,785.36 MOP Each (不含稅)
Omron Variable Speed Drive, 11 kW, 3 Phase, 200 V ac, 40 A, M1 Series
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
You may be interested in
技術文件
規格
Brand
OmronPower Rating
11 kW
Phase
3
Supply Voltage
200 V ac
Current Rating
40 A
For Use With
AC Drives
Series
M1
原產地
Japan
You may be interested in