Technical Document
Specifications
Brand
OmronActuator Type
Button
Terminal Type
Surface Mount
Contact Current Rating
1 mA
Contact Configuration
SPST
IP Rating
IP40
Operating Force
0.6 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Switch Housing
D2 Housing
Contact Material
Silver
Release Force
0.15N
Voltage Rating
6V dc
Operating Temperature Range
-25 → +85°C
Country of Origin
China
1,089.20 MOP
Each (In a Pack of 10) (ex VAT)
10
1,089.20 MOP
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronActuator Type
Button
Terminal Type
Surface Mount
Contact Current Rating
1 mA
Contact Configuration
SPST
IP Rating
IP40
Operating Force
0.6 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Switch Housing
D2 Housing
Contact Material
Silver
Release Force
0.15N
Voltage Rating
6V dc
Operating Temperature Range
-25 → +85°C
Country of Origin
China