Omron H3YN Series Panel Mount Timer Relay, 100 → 120V ac, 4-Contact, 0.1 min → 10h, 4NO/4NC

RS 庫存號: 106-6264品牌: Omron製造商零件號: H3YN-41-B 100-120VAC
brand-logo

技術文件

規格

Brand

Omron

Supply Voltage

100 → 120V ac

Mounting Type

Panel Mount

Mode of Operation

Delay ON, Flicker OFF Start, Flicker ON Start

Time Range

0.1 min → 10h

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

4NO/4NC

Time Increment

Hours, Minutes

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Push In

Switch Configuration

4PDT

Width

56.6mm

Power Supply

External

Depth

28mm

Series

H3YN

Maximum Operating Temperature

+55°C

Length

21.5mm

Minimum Operating Temperature

-10°C

Contact Material

Gold Plated

產品詳情

Miniature Multi function Solid State Timer- H3YN Series

Miniature timers with multiple time ranges and operating modes.

741.30 MOP

741.34 MOP Each (不含稅)

Omron H3YN Series Panel Mount Timer Relay, 100 → 120V ac, 4-Contact, 0.1 min → 10h, 4NO/4NC

741.30 MOP

741.34 MOP Each (不含稅)

Omron H3YN Series Panel Mount Timer Relay, 100 → 120V ac, 4-Contact, 0.1 min → 10h, 4NO/4NC

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Omron

Supply Voltage

100 → 120V ac

Mounting Type

Panel Mount

Mode of Operation

Delay ON, Flicker OFF Start, Flicker ON Start

Time Range

0.1 min → 10h

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

4NO/4NC

Time Increment

Hours, Minutes

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Push In

Switch Configuration

4PDT

Width

56.6mm

Power Supply

External

Depth

28mm

Series

H3YN

Maximum Operating Temperature

+55°C

Length

21.5mm

Minimum Operating Temperature

-10°C

Contact Material

Gold Plated

產品詳情

Miniature Multi function Solid State Timer- H3YN Series

Miniature timers with multiple time ranges and operating modes.